Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No212514-1012Copy
Order Code3690412
Product RangeMini-Fit Max 212514 Series
Also Known As2125141012, 212514-1012
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.360 (CNY18.4868) |
| 10+ | CNY13.660 (CNY15.4358) |
| 100+ | CNY9.670 (CNY10.9271) |
| 250+ | CNY9.120 (CNY10.3056) |
| 500+ | CNY8.550 (CNY9.6615) |
| 1000+ | CNY7.980 (CNY9.0174) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.36 (CNY18.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No212514-1012Copy
Order Code3690412
Product RangeMini-Fit Max 212514 Series
Also Known As2125141012, 212514-1012
Technical Datasheet
Product RangeMini-Fit Max 212514 Series
No. of Positions12Ways
Pitch Spacing4.2mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Transcending mid-power connector products, the Mini-Fit Max wire-to-board connector provides 20.5A of current in a compact package and features a robust tangless terminal design with a TPA capable receptacle. 94/V-O glow-wire combination resin reduces the cost of materials and labour and allows customers to meet the European standard for electrical requirements. Applications includes telecommunications/networking, industrial, home appliance and commercial vehicle.
- 212514 series dual row Mini-Fit Max receptacle housing
- Mates with Mini-Fit Max header 212520
- Maximum voltage rating of 600V
- Durability (minimum) of 20 cycles
- UL 94V-0/glow wire housing, tin (Sn) contact
- Operating temperature range from -40 to +105°C
- 4.20mm pitch (mating and termination interface)
Technical Specifications
Product Range
Mini-Fit Max 212514 Series
No. of Positions
12Ways
For Use With
Molex Mini-Fit Max 212515 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
