Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No212514-1006Copy
Manufacturer Standard Lead Time16 weeks
Order Code3690409
Product RangeMini-Fit Max 212514 Series
Also Known As2125141006, 212514-1006
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.820 (CNY6.5766) |
| 100+ | CNY4.990 (CNY5.6387) |
| 500+ | CNY4.450 (CNY5.0285) |
| 1000+ | CNY4.240 (CNY4.7912) |
| 2000+ | CNY4.140 (CNY4.6782) |
| 3000+ | CNY4.030 (CNY4.5539) |
Price for:Each
Minimum: 10
Multiple: 10
CNY58.20 (CNY65.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No212514-1006Copy
Manufacturer Standard Lead Time16 weeks
Order Code3690409
Product RangeMini-Fit Max 212514 Series
Also Known As2125141006, 212514-1006
Technical Datasheet
Product RangeMini-Fit Max 212514 Series
No. of Positions6Ways
Pitch Spacing4.2mm
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Product Overview
Transcending mid-power connector products, the Mini-Fit Max wire-to-board connector provides 20.5A of current in a compact package and features a robust tangless terminal design with a TPA capable receptacle. 94/V-O glow-wire combination resin reduces the cost of materials and labour and allows customers to meet the European standard for electrical requirements. Applications includes telecommunications/networking, industrial, home appliance and commercial vehicle.
- 212514 series dual row Mini-Fit Max receptacle housing
- Mates with Mini-Fit Max header 212520
- Maximum voltage rating of 600V
- Durability (minimum) of 20 cycles
- UL 94V-0/glow wire housing, tin (Sn) contact
- Operating temperature range from -40 to +105°C
- 4.20mm pitch (mating and termination interface)
Technical Specifications
Product Range
Mini-Fit Max 212514 Series
No. of Positions
6Ways
For Use With
Molex Mini-Fit Max 212515 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
