Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No212415-0600Copy
Manufacturer Standard Lead Time30 weeks
Order Code3490870
Product RangeBoard-in 212415 Series
Also Known As2124150600, 212415-0600
Your Part Number
9,390 In Stock
Need more?
9,390 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.923 (CNY1.043) |
| 100+ | CNY0.656 (CNY0.7413) |
| 500+ | CNY0.628 (CNY0.7096) |
| 1000+ | CNY0.616 (CNY0.6961) |
| 2000+ | CNY0.603 (CNY0.6814) |
| 3000+ | CNY0.591 (CNY0.6678) |
Price for:Each
Minimum: 10
Multiple: 10
CNY9.23 (CNY10.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No212415-0600Copy
Manufacturer Standard Lead Time30 weeks
Order Code3490870
Product RangeBoard-in 212415 Series
Also Known As2124150600, 212415-0600
Technical Datasheet
Product RangeBoard-in 212415 Series
Gender-
No. of Positions6Ways
Pitch Spacing2.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Board-in 212415 Series
No. of Positions
6Ways
For Use With
Molex Board-in Series 35021-1001 & 35021-1160 Male Crimp Terminals
Gender
-
Pitch Spacing
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
