Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No212210-0040Copy
Manufacturer Standard Lead Time15 weeks
Order Code3648492
Product RangeCP-3.3 212210 Series
Also Known As2122100040, 2122100040, 212210-0040
Your Part Number
841 In Stock
Need more?
841 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.710 (CNY8.7123) |
| 100+ | CNY6.540 (CNY7.3902) |
| 500+ | CNY6.400 (CNY7.232) |
| 1000+ | CNY5.810 (CNY6.5653) |
| 2000+ | CNY5.530 (CNY6.2489) |
| 3000+ | CNY5.110 (CNY5.7743) |
Price for:Each
Minimum: 10
Multiple: 10
CNY77.10 (CNY87.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No212210-0040Copy
Manufacturer Standard Lead Time15 weeks
Order Code3648492
Product RangeCP-3.3 212210 Series
Also Known As2122100040, 2122100040, 212210-0040
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing3.3mm
No. of Rows2Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Straight
Product RangeCP-3.3 212210 Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingMatte Tin Plated Contacts
Connector TypePCB Header
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector OrientationStraight
Contact Current Rating8.5A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Matte Tin Plated Contacts
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Current Rating
8.5A
Pitch Spacing
3.3mm
No. of Contacts
4Contacts
Product Range
CP-3.3 212210 Series
Contact Material
Copper Alloy
Connector Type
PCB Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011
