Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No212209-2040Copy
Manufacturer Standard Lead Time16 weeks
Order Code3648499
Product RangeCP-3.3 212209 Series
Also Known As2122092040, 2122092040, 212209-2040
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.310 (CNY3.7403) |
| 100+ | CNY2.760 (CNY3.1188) |
| 500+ | CNY2.550 (CNY2.8815) |
| 1000+ | CNY2.390 (CNY2.7007) |
| 2000+ | CNY2.350 (CNY2.6555) |
| 3000+ | CNY2.300 (CNY2.599) |
Price for:Each
Minimum: 10
Multiple: 10
CNY33.10 (CNY37.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No212209-2040Copy
Manufacturer Standard Lead Time16 weeks
Order Code3648499
Product RangeCP-3.3 212209 Series
Also Known As2122092040, 2122092040, 212209-2040
Technical Datasheet
Product RangeCP-3.3 212209 Series
No. of Positions4Ways
Pitch Spacing3.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CP-3.3 212209 Series
No. of Positions
4Ways
For Use With
Molex CP-2.5 Mini & CP-3.3 50397 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85472000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011
