Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No212132-0002.Copy
Manufacturer Standard Lead Time13 weeks
Order Code4666827
Product RangePico-EZmate Plus 212132 Series
Your Part Number
8,319 In Stock
Need more?
8,319 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.890 (CNY2.1357) |
| 100+ | CNY1.400 (CNY1.582) |
| 500+ | CNY1.280 (CNY1.4464) |
| 1000+ | CNY1.230 (CNY1.3899) |
| 2000+ | CNY1.220 (CNY1.3786) |
| 3000+ | CNY1.210 (CNY1.3673) |
Price for:Each
Minimum: 10
Multiple: 10
CNY18.90 (CNY21.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No212132-0002.Copy
Manufacturer Standard Lead Time13 weeks
Order Code4666827
Product RangePico-EZmate Plus 212132 Series
Technical Datasheet
Product RangePico-EZmate Plus 212132 Series
No. of Positions2Ways
Pitch Spacing1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Pico-EZmate Plus 212132 Series
No. of Positions
2Ways
For Use With
Molex Pico-EZmate Plus Series 2040175021 Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85472000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000034
