Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No211996-0100Copy
Manufacturer Standard Lead Time22 weeks
Order Code3498958
Product Range211996 Series
Also Known As2119960100, 211996-0100
Your Part Number
3,541 In Stock
Need more?
3,541 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.110 (CNY9.1643) |
| 10+ | CNY7.830 (CNY8.8479) |
| 25+ | CNY7.550 (CNY8.5315) |
| 50+ | CNY7.260 (CNY8.2038) |
| 100+ | CNY7.040 (CNY7.9552) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.11 (CNY9.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No211996-0100Copy
Manufacturer Standard Lead Time22 weeks
Order Code3498958
Product Range211996 Series
Also Known As2119960100, 211996-0100
Technical Datasheet
Antenna TypeWiFi / Bluetooth / Zigbee / IoT
Frequency Min6GHz
Frequency Max8.5GHz
Antenna MountingAdhesive / UFL / I-Pex MHF Connector
Gain5.5dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range211996 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
WiFi / Bluetooth / Zigbee / IoT
Frequency Max
8.5GHz
Gain
5.5dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
No SVHC (04-Feb-2026)
Frequency Min
6GHz
Antenna Mounting
Adhesive / UFL / I-Pex MHF Connector
VSWR
-
Input Impedance
50ohm
Product Range
211996 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
