Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No211964-0001Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3261659RL
Cut Tape3261659
Product Range211964 Series
Also Known As2119640001, 211964-0001
Your Part Number
7,126 In Stock
Need more?
7,126 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.980 | CNY3.98 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.980 (CNY4.4974) |
| 10+ | CNY2.810 (CNY3.1753) |
| 25+ | CNY2.510 (CNY2.8363) |
| 50+ | CNY2.270 (CNY2.5651) |
| 100+ | CNY2.030 (CNY2.2939) |
| 500+ | CNY1.960 (CNY2.2148) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No211964-0001Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3261659RL
Cut Tape3261659
Product Range211964 Series
Also Known As2119640001, 211964-0001
Technical Datasheet
Antenna Case Size3.2mm x 1.6mm x 1.2mm
Centre Frequency 12.4GHz
Centre Frequency 25.15GHz
Product Range211964 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Case Size
3.2mm x 1.6mm x 1.2mm
Centre Frequency 2
5.15GHz
SVHC
No SVHC (04-Feb-2026)
Centre Frequency 1
2.4GHz
Product Range
211964 Series
Technical Docs (2)
Alternatives for 211964-0001
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000019
