Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No211140-0100..Copy
Manufacturer Standard Lead Time20 weeks
Order Code3225220
Product Range211140 Series
Also Known As2111400100, 211140-0100
Your Part Number
2,488 In Stock
Need more?
86 Next business day delivery available(Shanghai stock)
2,402 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.800 (CNY22.374) |
| 10+ | CNY14.790 (CNY16.7127) |
| 25+ | CNY13.530 (CNY15.2889) |
| 50+ | CNY12.490 (CNY14.1137) |
| 100+ | CNY11.440 (CNY12.9272) |
| 500+ | CNY11.060 (CNY12.4978) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.80 (CNY22.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No211140-0100..Copy
Manufacturer Standard Lead Time20 weeks
Order Code3225220
Product Range211140 Series
Also Known As2111400100, 211140-0100
Technical Datasheet
Antenna TypeISM Band
Frequency Min902MHz
Frequency Max928MHz
Antenna MountingAdhesive / UFL / I-Pex MHF Connector
Gain1dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product Range211140 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Frequency: 868MHz to 870MHz (Band 1) and 902MHz to 928MHz (Band 2)
- Peak Gain: 0.3dBi @ 868 MHz, 1.0dBi @ 902 MHz
- Linear Polarisation
- Radiation Pattern: Omnidirectional
- Mounting Style Adhesive
- Cable Length 100.00mm
- Dimensions: 38x10x0.1mm
Technical Specifications
Antenna Type
ISM Band
Frequency Max
928MHz
Gain
1dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
No SVHC (04-Feb-2026)
Frequency Min
902MHz
Antenna Mounting
Adhesive / UFL / I-Pex MHF Connector
VSWR
-
Input Impedance
50ohm
Product Range
211140 Series
Technical Docs (2)
Alternatives for 211140-0100..
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
