Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No209141-1110Copy
Order Code
Full Reel4168425
Cut Tape4168346
Product RangeMirror Mezz 209141 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY677.480 | CNY677.48 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY677.480 (CNY765.5524) |
| 5+ | CNY663.940 (CNY750.2522) |
| 15+ | CNY650.390 (CNY734.9407) |
| 40+ | CNY636.840 (CNY719.6292) |
| 100+ | CNY623.290 (CNY704.3177) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 200+ | CNY423.860 (CNY478.9618) |
| 600+ | CNY415.390 (CNY469.3907) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No209141-1110Copy
Order Code
Full Reel4168425
Cut Tape4168346
Product RangeMirror Mezz 209141 Series
Technical Datasheet
Mezzanine Connector TypeHermaphroditic
Pitch Spacing-
No. of Rows11Rows
No. of Contacts468Contacts
Connector MountingSurface Mount
Contact MaterialHigh Performance Alloy
Contact PlatingGold Plated Contacts
Product RangeMirror Mezz 209141 Series
Connector OrientationStraight
Contact Termination TypeSolder
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Mezzanine Connector Type
Hermaphroditic
No. of Rows
11Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
-
No. of Contacts
468Contacts
Contact Material
High Performance Alloy
Product Range
Mirror Mezz 209141 Series
Contact Termination Type
Solder
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
