Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No208482-0100..Copy
Manufacturer Standard Lead Time29 weeks
Order Code2990483
Product Range208482 Series
Also Known As2084820100, 208482-0100
Your Part Number
1,459 In Stock
Need more?
1,459 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.010 (CNY16.9613) |
| 10+ | CNY14.880 (CNY16.8144) |
| 25+ | CNY14.870 (CNY16.8031) |
| 50+ | CNY14.860 (CNY16.7918) |
| 100+ | CNY14.850 (CNY16.7805) |
| 500+ | CNY14.840 (CNY16.7692) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.01 (CNY16.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No208482-0100..Copy
Manufacturer Standard Lead Time29 weeks
Order Code2990483
Product Range208482 Series
Also Known As2084820100, 208482-0100
Technical Datasheet
Antenna TypeWiFi
Frequency Min5.15GHz
Frequency Max5.85GHz
Antenna MountingAdhesive / UFL / I-Pex MHF Connector
Gain2.9dB
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product Range208482 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Polarisation Linear
- Radiation Pattern Omnidirectional
- Adhesive mounting
- Frequency: 2400MHz to 2483.5MHz (Band 1), 1500MHz to 3000MHz and 5150MHz to 5850MHz
- Peak Gain: 2.9dBi @ 2.4G, 5.0dBi @ 5G (Port 1), 3.4dBi @ 2.4G, 5.9dBi @ 5G (Port 2)
- Dimension: 55.2x19.2x0.16mm
- Cable length: 100mm
Technical Specifications
Antenna Type
WiFi
Frequency Max
5.85GHz
Gain
2.9dB
Input Power
-
Antenna Polarisation
Linear
SVHC
No SVHC (25-Jun-2025)
Frequency Min
5.15GHz
Antenna Mounting
Adhesive / UFL / I-Pex MHF Connector
VSWR
-
Input Impedance
50ohm
Product Range
208482 Series
Technical Docs (2)
Alternatives for 208482-0100..
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
