Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No208241-0210Copy
Manufacturer Standard Lead Time43 weeks
Order Code4732713
Product Range208241 Series
Also Known As2082410210, 208241-0210
Your Part Number
300 In Stock
Need more?
300 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.840 (CNY19.0292) |
| 10+ | CNY14.330 (CNY16.1929) |
| 100+ | CNY12.190 (CNY13.7747) |
| 250+ | CNY11.430 (CNY12.9159) |
| 500+ | CNY10.520 (CNY11.8876) |
| 1000+ | CNY10.310 (CNY11.6503) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.84 (CNY19.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No208241-0210Copy
Manufacturer Standard Lead Time43 weeks
Order Code4732713
Product Range208241 Series
Also Known As2082410210, 208241-0210
Technical Datasheet
Connector TypeMini FAKRA Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationThrough Hole Right Angle
Impedance50ohm
Coaxial Cable Type-
Contact MaterialSpring Bronze, Brass
Contact PlatingGold Plated Contacts
Frequency Max9GHz
Connector MountingPCB Mount
Product Range208241 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
Mini FAKRA Coaxial
Coaxial Termination
Through Hole Right Angle
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
No SVHC (25-Jun-2025)
Connector Body Style
Right Angle Plug
Impedance
50ohm
Contact Material
Spring Bronze, Brass
Frequency Max
9GHz
Product Range
208241 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032
