Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No207901-0100Copy
Manufacturer Standard Lead Time21 weeks
Order Code3498952
Product Range207901 Series
Also Known As2079010100, 207901-0100
Your Part Number
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.890 (CNY38.2957) |
| 10+ | CNY31.720 (CNY35.8436) |
| 25+ | CNY29.550 (CNY33.3915) |
| 50+ | CNY28.960 (CNY32.7248) |
| 100+ | CNY28.370 (CNY32.0581) |
| 500+ | CNY27.780 (CNY31.3914) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.89 (CNY38.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No207901-0100Copy
Manufacturer Standard Lead Time21 weeks
Order Code3498952
Product Range207901 Series
Also Known As2079010100, 207901-0100
Technical Datasheet
Antenna TypeCellular / LTE
Frequency Min3GHz
Frequency Max6GHz
Antenna MountingAdhesive / UFL / I-Pex MHF Connector
Gain5.4dBi
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product Range207901 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
Cellular / LTE
Frequency Max
6GHz
Gain
5.4dBi
Input Impedance
50ohm
Product Range
207901 Series
Frequency Min
3GHz
Antenna Mounting
Adhesive / UFL / I-Pex MHF Connector
Input Power
-
Antenna Polarisation
Linear
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004252
