Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No207782-0803Copy
Order Code4705370
Product RangeSquba 207782 Series
Your Part Number
560 In Stock
Need more?
560 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.350 (CNY21.8655) |
| 10+ | CNY16.410 (CNY18.5433) |
| 100+ | CNY14.520 (CNY16.4076) |
| 250+ | CNY13.830 (CNY15.6279) |
| 500+ | CNY12.960 (CNY14.6448) |
| 1000+ | CNY12.430 (CNY14.0459) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.35 (CNY21.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No207782-0803Copy
Order Code4705370
Product RangeSquba 207782 Series
Technical Datasheet
Product RangeSquba 207782 Series
No. of Positions3Ways
Pitch Spacing3.6mm
For Use WithMolex Squba 3.6 207777 Series Female Crimp Terminals
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Product Range
Squba 207782 Series
No. of Positions
3Ways
For Use With
Molex Squba 3.6 207777 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.6mm
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85472000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004056
