Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No207778-1804Copy
Manufacturer Standard Lead Time46 weeks
Order Code4705354
Product RangeSquba 3.6 207778 Series
Also Known As2077781804, 207778-0804, 207778-1804
Your Part Number
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.260 (CNY24.0238) |
| 10+ | CNY18.070 (CNY20.4191) |
| 100+ | CNY15.470 (CNY17.4811) |
| 250+ | CNY15.030 (CNY16.9839) |
| 500+ | CNY14.320 (CNY16.1816) |
| 1000+ | CNY13.260 (CNY14.9838) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.26 (CNY24.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No207778-1804Copy
Manufacturer Standard Lead Time46 weeks
Order Code4705354
Product RangeSquba 3.6 207778 Series
Also Known As2077781804, 207778-0804, 207778-1804
Technical Datasheet
Product RangeSquba 3.6 207778 Series
No. of Positions4Ways
Pitch Spacing3.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Squba 3.6 207778 Series
No. of Positions
4Ways
For Use With
Molex Squba 3.6 Series 207776-0001 & 207776-0002 Plug Crimp Terminals
Gender
Plug
Pitch Spacing
3.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85472000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006031
