Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No207778-1702Copy
Manufacturer Standard Lead Time46 weeks
Order Code4705345
Product RangeSquba 3.6 207778 Series
Also Known As2077781702, 207778-0702, 207778-1702
Your Part Number
70 In Stock
Need more?
70 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.730 (CNY20.0349) |
| 10+ | CNY15.050 (CNY17.0065) |
| 100+ | CNY13.130 (CNY14.8369) |
| 250+ | CNY12.500 (CNY14.125) |
| 500+ | CNY11.900 (CNY13.447) |
| 1000+ | CNY11.330 (CNY12.8029) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.73 (CNY20.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No207778-1702Copy
Manufacturer Standard Lead Time46 weeks
Order Code4705345
Product RangeSquba 3.6 207778 Series
Also Known As2077781702, 207778-0702, 207778-1702
Technical Datasheet
Product RangeSquba 3.6 207778 Series
No. of Positions2Ways
Pitch Spacing3.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Squba 3.6 207778 Series
No. of Positions
2Ways
For Use With
Molex Squba 3.6 Series 207776-0001 & 207776-0002 Plug Crimp Terminals
Gender
Plug
Pitch Spacing
3.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85472000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004566
