Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No207778-0902Copy
Manufacturer Standard Lead Time46 weeks
Order Code4705358
Product RangeSquba 3.6 207778 Series
Also Known As2077780902, 207778-0902
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.000 (CNY19.210) |
| 10+ | CNY14.430 (CNY16.3059) |
| 100+ | CNY12.270 (CNY13.8651) |
| 250+ | CNY11.610 (CNY13.1193) |
| 500+ | CNY10.950 (CNY12.3735) |
| 1000+ | CNY10.430 (CNY11.7859) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.00 (CNY19.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No207778-0902Copy
Manufacturer Standard Lead Time46 weeks
Order Code4705358
Product RangeSquba 3.6 207778 Series
Also Known As2077780902, 207778-0902
Technical Datasheet
Product RangeSquba 3.6 207778 Series
No. of Positions2Ways
Pitch Spacing3.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Squba 3.6 207778 Series
No. of Positions
2Ways
For Use With
Molex Squba 3.6 Series 207776-0001 & 207776-0002 Plug Crimp Terminals
Gender
Plug
Pitch Spacing
3.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85472000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003212
