Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2076025005Copy
Manufacturer Standard Lead Time20 weeks
Order Code3388428
Product Range207602 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY204.780 (CNY231.4014) |
| 10+ | CNY201.800 (CNY228.034) |
| 25+ | CNY198.820 (CNY224.6666) |
| 100+ | CNY195.170 (CNY220.5421) |
| 250+ | CNY191.520 (CNY216.4176) |
| 500+ | CNY187.870 (CNY212.2931) |
Price for:Each
Minimum: 1
Multiple: 1
CNY204.78 (CNY231.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2076025005Copy
Manufacturer Standard Lead Time20 weeks
Order Code3388428
Product Range207602 Series
Technical Datasheet
Cable Length - Metric152mm
Jacket Colour-
Product Range207602 Series
Technical Specifications
Cable Length - Metric
152mm
Product Range
207602 Series
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
