Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No207602-5012Copy
Manufacturer Standard Lead Time26 weeks
Order Code4667618
Product Range207602 Series
Also Known As2076025012, 207602-5012
Your Part Number
89 In Stock
50 more incoming. You can reserve stock now
89 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY343.510 (CNY388.1663) |
| 5+ | CNY336.910 (CNY380.7083) |
| 10+ | CNY330.300 (CNY373.239) |
| 25+ | CNY328.010 (CNY370.6513) |
| 50+ | CNY328.000 (CNY370.640) |
| 100+ | CNY327.990 (CNY370.6287) |
Price for:Each
Minimum: 1
Multiple: 1
CNY343.51 (CNY388.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No207602-5012Copy
Manufacturer Standard Lead Time26 weeks
Order Code4667618
Product Range207602 Series
Also Known As2076025012, 207602-5012
Technical Datasheet
Connector to ConnectorLug to Lug
Cable Length - Imperial23.9"
Cable Length - Metric607mm
Jacket Colour-
Product Range207602 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Lug to Lug
Cable Length - Metric
607mm
Product Range
207602 Series
Cable Length - Imperial
23.9"
Jacket Colour
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
