Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No207602-5010Copy
Manufacturer Standard Lead Time26 weeks
Order Code4667616
Product Range207602 Series
Also Known As2076025010, 207602-5010
Your Part Number
189 In Stock
Need more?
189 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY341.990 (CNY386.4487) |
| 5+ | CNY339.780 (CNY383.9514) |
| 10+ | CNY337.570 (CNY381.4541) |
| 25+ | CNY335.350 (CNY378.9455) |
| 50+ | CNY325.580 (CNY367.9054) |
| 100+ | CNY319.260 (CNY360.7638) |
Price for:Each
Minimum: 1
Multiple: 1
CNY341.99 (CNY386.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No207602-5010Copy
Manufacturer Standard Lead Time26 weeks
Order Code4667616
Product Range207602 Series
Also Known As2076025010, 207602-5010
Technical Datasheet
Connector to ConnectorLug to Lug
Cable Length - Imperial12"
Cable Length - Metric305mm
Jacket Colour-
Product Range207602 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Lug to Lug
Cable Length - Metric
305mm
Product Range
207602 Series
Cable Length - Imperial
12"
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
