Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No207602-5009Copy
Manufacturer Standard Lead Time45 weeks
Order Code3288777
Product RangeTriton 207602 Series
Also Known As2076025009, 207602-5009
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY231.120 (CNY261.1656) |
| 5+ | CNY229.490 (CNY259.3237) |
| 10+ | CNY227.860 (CNY257.4818) |
| 25+ | CNY226.220 (CNY255.6286) |
| 50+ | CNY225.030 (CNY254.2839) |
| 100+ | CNY223.830 (CNY252.9279) |
Price for:Each
Minimum: 1
Multiple: 1
CNY231.12 (CNY261.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No207602-5009Copy
Manufacturer Standard Lead Time45 weeks
Order Code3288777
Product RangeTriton 207602 Series
Also Known As2076025009, 207602-5009
Technical Datasheet
Connector to ConnectorLug to Lug
Cable Length - Imperial6"
Cable Length - Metric152mm
Jacket Colour-
Product RangeTriton 207602 Series
Technical Specifications
Connector to Connector
Lug to Lug
Cable Length - Metric
152mm
Product Range
Triton 207602 Series
Cable Length - Imperial
6"
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:74130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063
