Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No207602-5008Copy
Manufacturer Standard Lead Time26 weeks
Order Code3288776
Product Range207602 Series
Also Known As2076025008, 207602-5008
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY323.180 (CNY365.1934) |
| 5+ | CNY285.050 (CNY322.1065) |
| 10+ | CNY282.010 (CNY318.6713) |
| 25+ | CNY273.780 (CNY309.3714) |
| 50+ | CNY265.550 (CNY300.0715) |
| 100+ | CNY265.040 (CNY299.4952) |
Price for:Each
Minimum: 1
Multiple: 1
CNY323.18 (CNY365.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No207602-5008Copy
Manufacturer Standard Lead Time26 weeks
Order Code3288776
Product Range207602 Series
Also Known As2076025008, 207602-5008
Technical Datasheet
Connector to ConnectorLug to Lug
Cable Length - Imperial23.9"
Cable Length - Metric607mm
Jacket Colour-
Product Range207602 Series
Technical Specifications
Connector to Connector
Lug to Lug
Cable Length - Metric
607mm
Product Range
207602 Series
Cable Length - Imperial
23.9"
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:74130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092
