Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No207602-5007Copy
Manufacturer Standard Lead Time26 weeks
Order Code3288775
Product RangeTriton 207602 Series
Also Known As2076025007, 207602-5007
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY297.910 (CNY336.6383) |
| 5+ | CNY288.960 (CNY326.5248) |
| 10+ | CNY285.770 (CNY322.9201) |
| 25+ | CNY278.160 (CNY314.3208) |
| 50+ | CNY272.650 (CNY308.0945) |
| 100+ | CNY267.060 (CNY301.7778) |
Price for:Each
Minimum: 1
Multiple: 1
CNY297.91 (CNY336.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No207602-5007Copy
Manufacturer Standard Lead Time26 weeks
Order Code3288775
Product RangeTriton 207602 Series
Also Known As2076025007, 207602-5007
Technical Datasheet
Connector to ConnectorLug to Lug
Cable Length - Imperial18"
Cable Length - Metric457mm
Jacket Colour-
Product RangeTriton 207602 Series
Technical Specifications
Connector to Connector
Lug to Lug
Cable Length - Metric
457mm
Product Range
Triton 207602 Series
Cable Length - Imperial
18"
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:74130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072
