Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No207602-5006Copy
Manufacturer Standard Lead Time43 weeks
Order Code3288774
Product Range207602 Series
Also Known As2076025006, 207602-5006
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY246.090 (CNY278.0817) |
| 5+ | CNY244.390 (CNY276.1607) |
| 10+ | CNY242.690 (CNY274.2397) |
| 25+ | CNY240.980 (CNY272.3074) |
| 50+ | CNY234.150 (CNY264.5895) |
| 100+ | CNY229.730 (CNY259.5949) |
Price for:Each
Minimum: 1
Multiple: 1
CNY246.09 (CNY278.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No207602-5006Copy
Manufacturer Standard Lead Time43 weeks
Order Code3288774
Product Range207602 Series
Also Known As2076025006, 207602-5006
Technical Datasheet
Connector to ConnectorLug to Lug
Cable Length - Imperial12"
Cable Length - Metric305mm
Jacket Colour-
Product Range207602 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Lug to Lug
Cable Length - Metric
305mm
Product Range
207602 Series
Cable Length - Imperial
12"
Jacket Colour
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:74130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052
