Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No207602-5005Copy
Manufacturer Standard Lead Time32 weeks
Order Code3288773
Product Range207602 Series
Also Known As2076025005, 207602-5005
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY208.700 (CNY235.831) |
| 5+ | CNY206.720 (CNY233.5936) |
| 10+ | CNY204.730 (CNY231.3449) |
| 25+ | CNY202.740 (CNY229.0962) |
| 50+ | CNY198.890 (CNY224.7457) |
| 100+ | CNY195.040 (CNY220.3952) |
Price for:Each
Minimum: 1
Multiple: 1
CNY208.70 (CNY235.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No207602-5005Copy
Manufacturer Standard Lead Time32 weeks
Order Code3288773
Product Range207602 Series
Also Known As2076025005, 207602-5005
Technical Datasheet
Connector to ConnectorLug to Lug
Cable Length - Imperial6"
Cable Length - Metric152mm
Jacket Colour-
Product Range207602 Series
Technical Specifications
Connector to Connector
Lug to Lug
Cable Length - Metric
152mm
Product Range
207602 Series
Cable Length - Imperial
6"
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027
