Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No207602-5003Copy
Manufacturer Standard Lead Time30 weeks
Order Code3288771
Product Range207602 Series
Also Known As2076025003, 207602-5003
Your Part Number
181 In Stock
Need more?
181 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY230.380 (CNY260.3294) |
| 5+ | CNY228.800 (CNY258.544) |
| 10+ | CNY225.430 (CNY254.7359) |
| 25+ | CNY206.600 (CNY233.458) |
| 50+ | CNY202.680 (CNY229.0284) |
| 100+ | CNY198.760 (CNY224.5988) |
Price for:Each
Minimum: 1
Multiple: 1
CNY230.38 (CNY260.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No207602-5003Copy
Manufacturer Standard Lead Time30 weeks
Order Code3288771
Product Range207602 Series
Also Known As2076025003, 207602-5003
Technical Datasheet
Connector to ConnectorLug to Lug
Cable Length - Imperial18"
Cable Length - Metric457mm
Jacket Colour-
Product Range207602 Series
Technical Specifications
Connector to Connector
Lug to Lug
Cable Length - Metric
457mm
Product Range
207602 Series
Cable Length - Imperial
18"
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:74130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034
