Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No207602-5002Copy
Manufacturer Standard Lead Time32 weeks
Order Code3288770
Product RangeTriton 207602 Series
Also Known As2076025002, 207602-5002
Your Part Number
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY189.360 (CNY213.9768) |
| 5+ | CNY188.010 (CNY212.4513) |
| 10+ | CNY186.660 (CNY210.9258) |
| 25+ | CNY185.310 (CNY209.4003) |
| 50+ | CNY179.980 (CNY203.3774) |
| 100+ | CNY178.560 (CNY201.7728) |
Price for:Each
Minimum: 1
Multiple: 1
CNY189.36 (CNY213.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No207602-5002Copy
Manufacturer Standard Lead Time32 weeks
Order Code3288770
Product RangeTriton 207602 Series
Also Known As2076025002, 207602-5002
Technical Datasheet
Connector to ConnectorLug to Lug
Cable Length - Imperial12"
Cable Length - Metric305mm
Jacket Colour-
Product RangeTriton 207602 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Lug to Lug
Cable Length - Metric
305mm
Product Range
Triton 207602 Series
Cable Length - Imperial
12"
Jacket Colour
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023
