Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No207458-0006Copy
Order Code3225282
Product RangeKK Plus 207458 Series
Also Known As2074580006, 207458-0006
Your Part Number
86 In Stock
Need more?
86 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.420 (CNY2.7346) |
| 100+ | CNY2.070 (CNY2.3391) |
| 500+ | CNY1.750 (CNY1.9775) |
| 1000+ | CNY1.660 (CNY1.8758) |
| 2000+ | CNY1.620 (CNY1.8306) |
Price for:Each
Minimum: 10
Multiple: 10
CNY24.20 (CNY27.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No207458-0006Copy
Order Code3225282
Product RangeKK Plus 207458 Series
Also Known As2074580006, 207458-0006
Technical Datasheet
Product RangeKK Plus 207458 Series
No. of Positions6Ways
Pitch Spacing3.96mm
For Use WithMolex KK 396, KK Plus Series 455703000, 455703002, 455703050 & 455703052 Female Crimp Terminals
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Product Overview
207458-0006 is a 207458 series single row KK Plus 396 receptacle housing with 3.96mm pitch. Mates with 207478 KK Plus 396 vertical unshrouded headers and 207479 KK Plus 396 vertical shrouded headers.
- 6 circuits (maximum)
- 94V-0 flammability
- Glow-wire capable
- Lock to mating part
- Polarized to mating part
- Black nylon resin
- Operating temperature range from -40° to +105°C
Technical Specifications
Product Range
KK Plus 207458 Series
No. of Positions
6Ways
For Use With
Molex KK 396, KK Plus Series 455703000, 455703002, 455703050 & 455703052 Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
