Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No207458-0005Copy
Order Code3225281
Product RangeKK Plus 207458 Series
Also Known As2074580005, 207458-0005
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.220 (CNY2.5086) |
| 100+ | CNY1.930 (CNY2.1809) |
| 500+ | CNY1.750 (CNY1.9775) |
| 1000+ | CNY1.640 (CNY1.8532) |
| 2000+ | CNY1.630 (CNY1.8419) |
| 3000+ | CNY1.620 (CNY1.8306) |
Price for:Each
Minimum: 10
Multiple: 10
CNY22.20 (CNY25.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No207458-0005Copy
Order Code3225281
Product RangeKK Plus 207458 Series
Also Known As2074580005, 207458-0005
Technical Datasheet
Product RangeKK Plus 207458 Series
No. of Positions5Ways
Pitch Spacing3.96mm
For Use WithMolex KK 396, KK Plus Series 455703000, 455703002, 455703050 & 455703052 Female Crimp Terminals
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Product Range
KK Plus 207458 Series
No. of Positions
5Ways
For Use With
Molex KK 396, KK Plus Series 455703000, 455703002, 455703050 & 455703052 Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
