Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No207249-5006
Order Code4535610
Product RangeNearStack 207249 Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY614.160 (CNY694.0008) |
| 5+ | CNY569.100 (CNY643.083) |
| 10+ | CNY524.030 (CNY592.1539) |
| 25+ | CNY515.960 (CNY583.0348) |
| 50+ | CNY505.230 (CNY570.9099) |
| 100+ | CNY473.550 (CNY535.1115) |
Price for:Each
Minimum: 1
Multiple: 1
CNY614.16 (CNY694.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No207249-5006
Order Code4535610
Product RangeNearStack 207249 Series
Technical Datasheet
Connector to Connector90° NearStack 100ohm Receptacle to 90° NearStack 100ohm Receptacle
No. of Positions64Ways
Connector Pitch-
No. of Rows-
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeNearStack 207249 Series
Wire Gauge-
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
90° NearStack 100ohm Receptacle to 90° NearStack 100ohm Receptacle
Connector Pitch
-
Cable Length - Metric
150mm
Product Range
NearStack 207249 Series
Jacket Colour
Black
No. of Positions
64Ways
No. of Rows
-
Cable Length - Imperial
5.9"
Wire Gauge
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
