Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No207244-1242Copy
Manufacturer Standard Lead Time45 weeks
Order Code4535609
Product RangeNearStack 207244 Series
Also Known As2072441242, 207244-1242
Your Part Number
400 In Stock
Need more?
400 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY283.080 (CNY319.8804) |
| 5+ | CNY261.800 (CNY295.834) |
| 10+ | CNY240.520 (CNY271.7876) |
| 25+ | CNY225.440 (CNY254.7472) |
| 50+ | CNY215.430 (CNY243.4359) |
| 100+ | CNY208.260 (CNY235.3338) |
Price for:Each
Minimum: 1
Multiple: 1
CNY283.08 (CNY319.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No207244-1242Copy
Manufacturer Standard Lead Time45 weeks
Order Code4535609
Product RangeNearStack 207244 Series
Also Known As2072441242, 207244-1242
Technical Datasheet
No. of Contacts64Contacts
Connector TypeI/O
Contact Termination TypeSurface Mount
Product RangeNearStack 207244 Series
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
64Contacts
Connector Type
I/O
Product Range
NearStack 207244 Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
Contact Termination Type
Surface Mount
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000489
