Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2069583121Copy
Manufacturer Standard Lead Time31 weeks
Order Code4852784
Product RangeConnTAK50 206958 Series
Also Known As2069583121, 206958-3121
Your Part Number
250 In Stock
Need more?
250 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY10.520 (CNY11.8876) |
| 100+ | CNY10.370 (CNY11.7181) |
| 500+ | CNY8.010 (CNY9.0513) |
| 1000+ | CNY7.470 (CNY8.4411) |
| 2000+ | CNY7.460 (CNY8.4298) |
| 3000+ | CNY7.440 (CNY8.4072) |
Price for:Each
Minimum: 10
Multiple: 10
CNY105.20 (CNY118.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2069583121Copy
Manufacturer Standard Lead Time31 weeks
Order Code4852784
Product RangeConnTAK50 206958 Series
Also Known As2069583121, 206958-3121
Technical Datasheet
Product RangeConnTAK50 206958 Series
Automotive Connector Shell StyleRight Angle Header
No. of Contacts12Contacts
Automotive Contact TypeSolder Pin
Connector Body MaterialNylon 9T (Polyamide 9T), Glass Filled Body
Contact MaterialBrass
Contact PlatingTin
IP Rating-
Voltage Rating14V
Current Rating3A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ConnTAK50 206958 Series
No. of Contacts
12Contacts
Connector Body Material
Nylon 9T (Polyamide 9T), Glass Filled Body
Contact Plating
Tin
Voltage Rating
14V
SVHC
No SVHC (25-Jun-2025)
Automotive Connector Shell Style
Right Angle Header
Automotive Contact Type
Solder Pin
Contact Material
Brass
IP Rating
-
Current Rating
3A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002155
