Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No206958-3221Copy
Manufacturer Standard Lead Time16 weeks
Order Code4258608
Product RangeConnTAK50 206958 Series
Your Part Number
1,342 In Stock
Need more?
1,342 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.530 (CNY16.4189) |
| 10+ | CNY12.900 (CNY14.577) |
| 25+ | CNY12.350 (CNY13.9555) |
| 50+ | CNY12.080 (CNY13.6504) |
| 100+ | CNY11.740 (CNY13.2662) |
| 250+ | CNY10.780 (CNY12.1814) |
| 500+ | CNY10.100 (CNY11.413) |
| 1000+ | CNY9.080 (CNY10.2604) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.53 (CNY16.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No206958-3221Copy
Manufacturer Standard Lead Time16 weeks
Order Code4258608
Product RangeConnTAK50 206958 Series
Technical Datasheet
Product RangeConnTAK50 206958 Series
Automotive Contact TypeSurface Mount Pin
Connector Body MaterialNylon 9T (Polyamide 9T), Glass Filled Body
Contact MaterialBrass
IP Rating-
Current Rating3A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ConnTAK50 206958 Series
Connector Body Material
Nylon 9T (Polyamide 9T), Glass Filled Body
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Automotive Contact Type
Surface Mount Pin
Contact Material
Brass
Current Rating
3A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
