Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No206640-0001Copy
Order Code2944849
Product Range206640 Series
Also Known AsGTIN UPC EAN: 0191128769167
Your Part Number
2,153 In Stock
Need more?
2,153 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.650 (CNY83.2245) |
| 5+ | CNY62.400 (CNY70.512) |
| 10+ | CNY51.150 (CNY57.7995) |
| 50+ | CNY50.140 (CNY56.6582) |
| 100+ | CNY49.120 (CNY55.5056) |
| 250+ | CNY47.030 (CNY53.1439) |
Price for:Each
Minimum: 1
Multiple: 1
CNY73.65 (CNY83.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No206640-0001Copy
Order Code2944849
Product Range206640 Series
Also Known AsGTIN UPC EAN: 0191128769167
Technical Datasheet
Antenna TypePatch
Frequency Min1.597GHz
Frequency Max1.607GHz
Antenna MountingAdhesive / UFL / I-Pex MHF Connector
Gain4.5dBi
VSWR3
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product Range206640 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- GNSS active patch antenna with low-noise amplifier
- Suitable for wide range of navigation and tracking applications
- 60mm cable with IPEX-1 connector
- Directional pattern
- Adhesive mounting
- 25mm x 25mm x 6.50mm (L x W x H) size
Applications
Wireless
Technical Specifications
Antenna Type
Patch
Frequency Max
1.607GHz
Gain
4.5dBi
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (04-Feb-2026)
Frequency Min
1.597GHz
Antenna Mounting
Adhesive / UFL / I-Pex MHF Connector
VSWR
3
Input Impedance
50ohm
Product Range
206640 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007087
