Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No206560-0250Copy
Manufacturer Standard Lead Time37 weeks
Order Code4667667
Product Range206560 Series
Also Known As2065600250, 206560-0250
Your Part Number
1,581 In Stock
Need more?
1,581 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.320 (CNY34.2616) |
| 10+ | CNY21.660 (CNY24.4758) |
| 25+ | CNY20.240 (CNY22.8712) |
| 50+ | CNY18.660 (CNY21.0858) |
| 100+ | CNY16.970 (CNY19.1761) |
| 500+ | CNY15.860 (CNY17.9218) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.32 (CNY34.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No206560-0250Copy
Manufacturer Standard Lead Time37 weeks
Order Code4667667
Product Range206560 Series
Also Known As2065600250, 206560-0250
Technical Datasheet
Antenna TypeGNSS
Frequency Min1.599GHz
Frequency Max1.605GHz
Antenna MountingAdhesive / UFL / I-Pex MHF Connector
Gain1dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range206560 Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
GNSS
Frequency Max
1.605GHz
Gain
1dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
1.599GHz
Antenna Mounting
Adhesive / UFL / I-Pex MHF Connector
VSWR
-
Input Impedance
50ohm
Product Range
206560 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
