Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No206523-2241Copy
Manufacturer Standard Lead Time8 weeks
Order Code3292260
Product RangeMini50 GEN II 206523
Also Known As2065232241, 206523-2241
Your Part Number
179 In Stock
Need more?
179 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY17.150 (CNY19.3795) |
| 100+ | CNY12.960 (CNY14.6448) |
| 500+ | CNY10.980 (CNY12.4074) |
| 1000+ | CNY9.000 (CNY10.170) |
| 2000+ | CNY8.650 (CNY9.7745) |
| 3000+ | CNY8.310 (CNY9.3903) |
Price for:Each
Minimum: 10
Multiple: 10
CNY171.50 (CNY193.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No206523-2241Copy
Manufacturer Standard Lead Time8 weeks
Order Code3292260
Product RangeMini50 GEN II 206523
Also Known As2065232241, 206523-2241
Technical Datasheet
Product RangeMini50 GEN II 206523
No. of Positions24Ways
For Use With560023 Series
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 206523 series Mini50 unsealed receptacle
- Dual row, 24 circuits
- Black PBT resin
- 2.00mm pitch - mating interface
- Operating temperature range from -40° to +100°C
Technical Specifications
Product Range
Mini50 GEN II 206523
No. of Positions
24Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
560023 Series
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
