Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No206523-2123Copy
Manufacturer Standard Lead Time8 weeks
Order Code3292256
Product RangeMini50 GEN II 206523
Also Known As2065232123, 206523-2123
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.570 (CNY5.1641) |
| 100+ | CNY4.560 (CNY5.1528) |
| 500+ | CNY4.550 (CNY5.1415) |
| 1000+ | CNY4.540 (CNY5.1302) |
| 2000+ | CNY4.530 (CNY5.1189) |
| 3000+ | CNY4.520 (CNY5.1076) |
Price for:Each
Minimum: 10
Multiple: 10
CNY45.70 (CNY51.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No206523-2123Copy
Manufacturer Standard Lead Time8 weeks
Order Code3292256
Product RangeMini50 GEN II 206523
Also Known As2065232123, 206523-2123
Technical Datasheet
Product RangeMini50 GEN II 206523
No. of Positions12Ways
For Use WithMolex CTX50 560023 Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Product Overview
206523-2123 is a 206523 series, dual row, UL94-HB with CPA Mini50 unsealed receptacle mates with Mini50 surface mount header 348978122, 348979122, Mini50 vertical through-hole header 348250126, 348259126, Mini50 right-angle through-hole header 348260126, 348269126.
- 12 maximum circuits
- Features keying to mating part, lock to mating part
- Features polarized to mating part
- Operating temperature range from -40° to +100°C
- Grey (dark) PBT resin
- For use with CTX50 unsealed terminals 560023
Technical Specifications
Product Range
Mini50 GEN II 206523
No. of Positions
12Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
Molex CTX50 560023 Series Socket Contacts
IP Rating
-
Current Rating
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
