Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No206523-0242Copy
Manufacturer Standard Lead Time8 weeks
Order Code3292251
Product RangeMini50 GEN II 206523
Also Known As2065230242, 206523-0242
Your Part Number
1,092 In Stock
Need more?
1,092 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.540 (CNY8.5202) |
| 100+ | CNY6.660 (CNY7.5258) |
| 500+ | CNY6.200 (CNY7.006) |
| 1000+ | CNY6.100 (CNY6.893) |
| 2000+ | CNY6.090 (CNY6.8817) |
| 3000+ | CNY5.980 (CNY6.7574) |
Price for:Each
Minimum: 10
Multiple: 10
CNY75.40 (CNY85.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No206523-0242Copy
Manufacturer Standard Lead Time8 weeks
Order Code3292251
Product RangeMini50 GEN II 206523
Also Known As2065230242, 206523-0242
Technical Datasheet
Product RangeMini50 GEN II 206523
No. of Positions24Ways
For Use WithMolex CTX50 560023 Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini50 GEN II 206523
No. of Positions
24Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
Molex CTX50 560023 Series Socket Contacts
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
