Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No206523-0162Copy
Manufacturer Standard Lead Time10 weeks
Order Code3292248
Product RangeMini50 GEN II 206523
Also Known As2065230162, 206523-0162
Your Part Number
444 In Stock
Need more?
444 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.780 (CNY4.2714) |
| 100+ | CNY3.710 (CNY4.1923) |
Price for:Each
Minimum: 10
Multiple: 10
CNY37.80 (CNY42.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No206523-0162Copy
Manufacturer Standard Lead Time10 weeks
Order Code3292248
Product RangeMini50 GEN II 206523
Also Known As2065230162, 206523-0162
Technical Datasheet
Product RangeMini50 GEN II 206523
No. of Positions16Ways
For Use WithMolex CTX50 560023 Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Product Overview
206523-0162 is a 206523 series, dual row, UL94-HB, without CPA Mini50 unsealed receptacle mates with Mini50 surface mount header 348978161, 348979161, Mini50 vertical through-hole header 348250161, 348259161 and Mini50 right-angle through-hole header 348260161, 348269161.
- 16 maximum circuits
- Features keying to mating part, lock to mating part
- Features polarized to mating part
- Operating temperature range from -40° to +100°C
- For use with CTX50 unsealed terminals 560023
Technical Specifications
Product Range
Mini50 GEN II 206523
No. of Positions
16Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
Molex CTX50 560023 Series Socket Contacts
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
