Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No206523-0122Copy
Order Code3292245
Product RangeMini50 GEN II 206523
Your Part Number
437 In Stock
Need more?
437 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.510 (CNY9.6163) |
| 100+ | CNY7.230 (CNY8.1699) |
| 500+ | CNY6.500 (CNY7.345) |
| 1000+ | CNY5.790 (CNY6.5427) |
| 2000+ | CNY5.610 (CNY6.3393) |
| 3000+ | CNY5.420 (CNY6.1246) |
Price for:Each
Minimum: 10
Multiple: 10
CNY85.10 (CNY96.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No206523-0122Copy
Order Code3292245
Product RangeMini50 GEN II 206523
Technical Datasheet
Product RangeMini50 GEN II 206523
No. of Positions12Ways
For Use WithMolex CTX50 560023 Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini50 GEN II 206523
No. of Positions
12Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
Molex CTX50 560023 Series Socket Contacts
IP Rating
-
Current Rating
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
