Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No206513-0001Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3498940RL
Cut Tape3498940
Product Range206513 Series
Also Known As2065130001, 206513-0001
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.100 | CNY7.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.100 (CNY8.023) |
| 10+ | CNY5.080 (CNY5.7404) |
| 25+ | CNY4.570 (CNY5.1641) |
| 50+ | CNY4.170 (CNY4.7121) |
| 100+ | CNY3.770 (CNY4.2601) |
| 500+ | CNY3.610 (CNY4.0793) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No206513-0001Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3498940RL
Cut Tape3498940
Product Range206513 Series
Also Known As2065130001, 206513-0001
Technical Datasheet
Antenna TypeWiFi
Frequency Min2.4GHz
Frequency Max2.4835GHz
Antenna MountingSMD
Gain3.6dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product Range206513 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Omnidirection
- Linear polarisation
- Surface mount device
- Peak gain: 3.6dBi
Technical Specifications
Antenna Type
WiFi
Frequency Max
2.4835GHz
Gain
3.6dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
No SVHC (04-Feb-2026)
Frequency Min
2.4GHz
Antenna Mounting
SMD
VSWR
-
Input Impedance
50ohm
Product Range
206513 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
