Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No206513-0001.Copy
Order Code2912177
Product Range206513 Series
Also Known AsGTIN UPC EAN: 191128805681
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No206513-0001.Copy
Order Code2912177
Product Range206513 Series
Also Known AsGTIN UPC EAN: 191128805681
Technical Datasheet
Frequency Min2.4GHz
Frequency Max2.4835GHz
Gain3.6dBi
Input Power2W
Input Impedance50ohm
Product Range206513 Series
Alternatives for 206513-0001.
1 Product Found
Product Overview
- 2.4GHz SMT ceramic antenna
- Omnidirectional radiation
- 3mm x 3mm x 4mm( L x W x H) size
Applications
Wireless
Technical Specifications
Frequency Min
2.4GHz
Gain
3.6dBi
Input Impedance
50ohm
Frequency Max
2.4835GHz
Input Power
2W
Product Range
206513 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
