Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No206461-0602Copy
Manufacturer Standard Lead Time35 weeks
Order Code4332361
Product RangeMicro-Fit+ Versa Color 206461 Series
Also Known As2064610602, 206461-0602
Your Part Number
1,909 In Stock
Need more?
1,909 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.470 (CNY3.9211) |
| 100+ | CNY2.940 (CNY3.3222) |
| 500+ | CNY2.580 (CNY2.9154) |
| 1000+ | CNY2.400 (CNY2.712) |
| 2000+ | CNY2.390 (CNY2.7007) |
| 3000+ | CNY2.380 (CNY2.6894) |
Price for:Each
Minimum: 10
Multiple: 10
CNY34.70 (CNY39.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No206461-0602Copy
Manufacturer Standard Lead Time35 weeks
Order Code4332361
Product RangeMicro-Fit+ Versa Color 206461 Series
Also Known As2064610602, 206461-0602
Technical Datasheet
Product RangeMicro-Fit+ Versa Color 206461 Series
No. of Positions6Ways
Pitch Spacing3mm
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Product Range
Micro-Fit+ Versa Color 206461 Series
No. of Positions
6Ways
For Use With
Molex Micro-Fit+ 206460 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000713
