Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No206460-0041Copy
Order Code
Full Reel3225342
Cut Tape3225372
Product RangeMicro-Fit+ 206460 Series
Also Known As2064600041, 206460-0041
Your Part Number
24,870 In Stock
20,000 more incoming. You can reserve stock now
24,870 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.800 | CNY1.80 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.800 (CNY2.034) |
| 250+ | CNY1.200 (CNY1.356) |
| 750+ | CNY1.150 (CNY1.2995) |
| 2000+ | CNY1.090 (CNY1.2317) |
| 5000+ | CNY1.020 (CNY1.1526) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.935 (CNY1.0566) |
| 30000+ | CNY0.866 (CNY0.9786) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No206460-0041Copy
Order Code
Full Reel3225342
Cut Tape3225372
Product RangeMicro-Fit+ 206460 Series
Also Known As2064600041, 206460-0041
Technical Datasheet
Product RangeMicro-Fit+ 206460 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingTin Plated Contacts
For Use WithMolex Micro-Fit+ 206461, 215759 Series Receptacle Housing Connectors
Wire Size AWG Min-
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro-Fit+ 206460 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
Molex Micro-Fit+ 206461, 215759 Series Receptacle Housing Connectors
Contact Material
Copper Alloy
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000056
