Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No206460-0011Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel3225339
Cut Tape3225369
Product RangeMicro-Fit+ 206460 Series
Also Known As2064600011, 206460-0011
Your Part Number
71,400 In Stock
Need more?
5,505 Next business day delivery available(Shanghai stock)
65,895 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.060 | CNY1.06 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.060 (CNY1.1978) |
| 300+ | CNY0.684 (CNY0.7729) |
| 900+ | CNY0.651 (CNY0.7356) |
| 2400+ | CNY0.620 (CNY0.7006) |
| 6000+ | CNY0.581 (CNY0.6565) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 12000+ | CNY0.532 (CNY0.6012) |
| 36000+ | CNY0.478 (CNY0.5401) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No206460-0011Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel3225339
Cut Tape3225369
Product RangeMicro-Fit+ 206460 Series
Also Known As2064600011, 206460-0011
Technical Datasheet
Product RangeMicro-Fit+ 206460 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Contact PlatingTin Plated Contacts
Wire Size AWG Min30AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro-Fit+ 206460 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
26AWG
For Use With
Molex Micro-Fit+ 206461, 215759 Series Receptacle Housing Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136
