Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No206396-0001Copy
Manufacturer Standard Lead Time37 weeks
Order Code3584068
Product RangeL1NK 300 206396 Series
Also Known As2063960001, 206396-0001
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 8500+ | CNY0.371 (CNY0.4192) |
| 25500+ | CNY0.352 (CNY0.3978) |
Price for:Each (Supplied on Full Reel)
Minimum: 8500
Multiple: 8500
CNY3,153.50 (CNY3,563.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No206396-0001Copy
Manufacturer Standard Lead Time37 weeks
Order Code3584068
Product RangeL1NK 300 206396 Series
Also Known As2063960001, 206396-0001
Technical Datasheet
Product RangeL1NK 300 206396 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
Wire Size AWG Min20AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Product Overview
- L1NK 300 female crimp terminal
- Durability of 25 mating cycles max
- Copper alloy metal material, tin mating plating and tin termination plating
- Wire insulation diameter of 1.42mm-2.10mm, wire size is 18AWG to 20AWG
- Current of 11A maximum per contact
- Maximum voltage of 250VAC (RMS)/DC
Technical Specifications
Product Range
L1NK 300 206396 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Molex L1NK 300 209209 Series Receptacle Housing Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
