Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No206138-6014
Order Code4535611
Product RangeNearStack 206138 Series
Your Part Number
149 In Stock
Need more?
149 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY456.650 (CNY516.0145) |
| 5+ | CNY451.330 (CNY510.0029) |
| 10+ | CNY446.000 (CNY503.980) |
| 25+ | CNY442.340 (CNY499.8442) |
| 50+ | CNY438.690 (CNY495.7197) |
| 100+ | CNY435.110 (CNY491.6743) |
Price for:Each
Minimum: 1
Multiple: 1
CNY456.65 (CNY516.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No206138-6014
Order Code4535611
Product RangeNearStack 206138 Series
Technical Datasheet
Connector to Connector90° NearStack 100ohm Receptacle to 90° NearStack 100ohm Receptacle
No. of Positions32Ways
Connector Pitch-
No. of Rows-
Cable Length - Metric350mm
Cable Length - Imperial13.8"
Product RangeNearStack 206138 Series
Wire Gauge-
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
90° NearStack 100ohm Receptacle to 90° NearStack 100ohm Receptacle
Connector Pitch
-
Cable Length - Metric
350mm
Product Range
NearStack 206138 Series
Jacket Colour
Black
No. of Positions
32Ways
No. of Rows
-
Cable Length - Imperial
13.8"
Wire Gauge
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
