Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No205979-2081
Order Code4668065
Product RangeMicro-One 205979
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.440 (CNY3.8872) |
| 25+ | CNY2.970 (CNY3.3561) |
| 100+ | CNY2.510 (CNY2.8363) |
| 250+ | CNY2.230 (CNY2.5199) |
| 500+ | CNY2.020 (CNY2.2826) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.44 (CNY3.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No205979-2081
Order Code4668065
Product RangeMicro-One 205979
Technical Datasheet
Product RangeMicro-One 205979
No. of Positions8Ways
Pitch Spacing2mm
For Use WithMolex Micro-One 56134 Series Socket Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
Micro-One 205979
No. of Positions
8Ways
For Use With
Molex Micro-One 56134 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
