Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No205957-0971Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel3389150
Cut Tape3389112
Product RangeMicro-Lock PLUS 205957 Series
Also Known As2059570971, 2059570971, 205957-0971
Your Part Number
9,821 In Stock
Need more?
9,821 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.270 | CNY9.27 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.270 (CNY10.4751) |
| 25+ | CNY7.880 (CNY8.9044) |
| 75+ | CNY7.290 (CNY8.2377) |
| 200+ | CNY6.700 (CNY7.571) |
| 500+ | CNY5.980 (CNY6.7574) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY5.930 (CNY6.7009) |
| 3000+ | CNY5.790 (CNY6.5427) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No205957-0971Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel3389150
Cut Tape3389112
Product RangeMicro-Lock PLUS 205957 Series
Also Known As2059570971, 2059570971, 205957-0971
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.25mm
No. of Rows1Rows
No. of Contacts9Contacts
Contact Termination TypeSurface Mount Straight
Product RangeMicro-Lock PLUS 205957 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin-Bismuth Plated Contacts
Connector TypePCB Header
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector OrientationStraight
Contact Current Rating3.6A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Tin-Bismuth Plated Contacts
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Current Rating
3.6A
Pitch Spacing
1.25mm
No. of Contacts
9Contacts
Product Range
Micro-Lock PLUS 205957 Series
Contact Material
Brass
Connector Type
PCB Header
Connector Orientation
Straight
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000859
