Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No205957-0871Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Full Reel3389151
Cut Tape3389113
Product RangeMicro-Lock PLUS 205957 Series
Also Known As2059570871, 2059570871, 205957-0871
Your Part Number
7,704 In Stock
Need more?
7,704 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.180 | CNY9.18 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.180 (CNY10.3734) |
| 25+ | CNY7.830 (CNY8.8479) |
| 75+ | CNY7.250 (CNY8.1925) |
| 200+ | CNY6.660 (CNY7.5258) |
| 500+ | CNY5.940 (CNY6.7122) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY5.820 (CNY6.5766) |
| 3000+ | CNY5.580 (CNY6.3054) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No205957-0871Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Full Reel3389151
Cut Tape3389113
Product RangeMicro-Lock PLUS 205957 Series
Also Known As2059570871, 2059570871, 205957-0871
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.25mm
No. of Rows1Rows
No. of Contacts8Contacts
Contact Termination TypeSurface Mount Straight
Product RangeMicro-Lock PLUS 205957 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin-Bismuth Plated Contacts
Connector TypePCB Header
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector OrientationStraight
Contact Current Rating3.6A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Tin-Bismuth Plated Contacts
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Current Rating
3.6A
Pitch Spacing
1.25mm
No. of Contacts
8Contacts
Product Range
Micro-Lock PLUS 205957 Series
Contact Material
Brass
Connector Type
PCB Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000757
